
Single JFET input operational amplifier offering 5MHz bandwidth and 20V/µs slew rate. Features low input bias current of 5pA and 200µV input offset voltage. Operates from a 4V to 18V supply, with 1.35mA operating supply current. High 114dB voltage gain and 92dB PSRR enhance performance in a compact TSOT package.
Analog Devices ADA4000-1AUJZ-R2 technical specifications.
| Amplifier Type | PRECISION |
| Bandwidth | 5MHz |
| Package/Case | TSOT |
| Common Mode Rejection Ratio | 72dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 5MHz |
| Height | 0.9mm |
| Input Bias Current | 5pA |
| Input Capacitance | 5.5pF |
| Input Offset Voltage (Vos) | 200uV |
| Input Voltage Noise Density | 16nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 2.9mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.35mA |
| Output Current per Channel | 28mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 92dB |
| Quiescent Current | 1.65mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 20V/µs |
| Technology | JFET |
| Unity Gain Bandwidth Product | 5MHz |
| Voltage | 18V |
| Voltage Gain | 114dB |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4000-1AUJZ-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
