
Dual 16-bit analog-to-digital converter (ADC) with selectable sampling rates up to 65 MSPS. Features differential inputs, LVDS interface, and a 1.8V operating supply voltage. Achieves 83dB signal-to-noise ratio (SNR) and exhibits integral nonlinearity (INL) of 5 LSB and differential nonlinearity (DNL) of -1 LSB. Operates across a temperature range of -40°C to 85°C with a maximum power dissipation of 408mW. Packaged on tape and reel with tin, matte contact plating.
Analog Devices AD9650BCPZRL7-65 technical specifications.
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | -1LSB |
| Input Capacitance | 11pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 5LSB |
| Interface | LVDS |
| Lead Free | Contains Lead |
| Max Input Voltage | 1.35V |
| Min Input Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 408mW |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 65000000S/s |
| Signal to Noise Ratio (SNR) | 83dB |
| Supply Type | Analog, Digital, Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9650BCPZRL7-65 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
