
Dual 12-bit analog-to-digital converter (ADC) with a sampling rate of 65 MSPS. Features differential inputs with a maximum input voltage of 1V and an input capacitance of 6pF. Offers excellent linearity with Integral Nonlinearity (INL) of 0.5 LSB and Differential Nonlinearity (DNL) of 0.4 LSB. Operates from a 1.8V supply voltage with a maximum power dissipation of 173.4mW. Interface is LVDS, and the device is RoHS compliant.
Analog Devices AD9231BCPZ-65 technical specifications.
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 0.4LSB |
| Input Capacitance | 6pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | LVDS |
| Lead Free | Contains Lead |
| Max Input Voltage | 1V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 173.4mW |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Tray |
| Power Dissipation | 32mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 65000000S/s |
| Signal to Noise Ratio (SNR) | 71.5dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9231BCPZ-65 to view detailed technical specifications.
No datasheet is available for this part.
