Quad single-supply operational amplifier featuring a 3MHz gain bandwidth product and 250mA output current per channel. This general-purpose op amp operates from 2.7V to 6V supply voltages, with a typical quiescent current of 1.25mA. It offers a 5V/µs slew rate and 1.4µs settling time, with input bias current of 5pA and input offset voltage of 25mV. The component is housed in a 4-amplifier configuration within a 8.75mm x 4mm x 1.5mm package.
Analog Devices AD8534ARZ technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 3MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 47dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 3MHz |
| Height | 1.5mm |
| Input Bias Current | 5pA |
| Input Offset Voltage (Vos) | 25mV |
| Input Voltage Noise Density | 45nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 8.75mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 250mA |
| Package Quantity | 56 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 1.25mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 1.4us |
| Slew Rate | 5V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 3MHz |
| Voltage Gain | 98.06dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8534ARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.