This circular connector features a single SKT contact and RCP gender, with a crimp termination method and straight body orientation. It has a jam nut mounting style and operates between -55°C and 200°C. The connector is designed for general use and is part of the Corsair Electrical Connectors product line.
Corsair Electrical Connectors MS3402L12-5S technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 1 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Corsair Electrical Connectors MS3402L12-5S to view detailed technical specifications.
No datasheet is available for this part.