Low distortion differential ADC driver featuring a 320MHz -3dB bandwidth and 320MHz gain bandwidth product. This single-channel, single-circuit bus transceiver offers a high Common Mode Rejection Ratio of 70dB and Power Supply Rejection Ratio of 70dB. It operates with a dual supply voltage range of 1.4V to 5.5V or a single supply from 2.7V to 11V, consuming 20mA operating current. The component is surface mountable in an MSOP package, with a slew rate of 1150V/µs and a low input bias current of 7µA.
Analog Devices AD8138ARMZ-REEL7 technical specifications.
| -3db Bandwidth | 320MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 320MHz |
| Input Bias Current | 7uA |
| Input Offset Voltage (Vos) | 1mV |
| Input Resistance | 6MR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 20mA |
| Packaging | Tape and Reel |
| Power Dissipation | 550mW |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Resistance | 6MR |
| RoHS Compliant | Yes |
| Slew Rate | 1150V/µs |
| Voltage Gain | 0.028dB |
| Weight | 0.004938oz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8138ARMZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
