12-bit, 4-channel successive approximation analog-to-digital converter (ADC) with serial SPI interface. Features a 1 MSPS sampling rate, 68dB Signal-to-Noise Ratio (SNR), and Integral Nonlinearity (INL) of 1.5LSB. Operates from a 2.7V to 5.25V supply, with a maximum power dissipation of 24mW. Packaged in a 20-lead TSSOP with tin/lead contact plating.
Analog Devices AD7866BRU-REEL7 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Lead |
| Differential Nonlinearity | -0.95LSB |
| Full Scale Error | 2.5LSB |
| Input Capacitance | 30pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 24mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 4 |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 2 |
| Number of Inputs | 4 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 24mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 1000000S/s |
| Signal to Noise Ratio (SNR) | 68dB |
| Supply Type | Analog, Digital |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7866BRU-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.