
12-bit, 6-channel bipolar analog-to-digital converter (ADC) featuring simultaneous sampling at 250 kSPS. Offers 0.5 LSB integral nonlinearity and 0.7 LSB differential nonlinearity. Operates with a 4.75V to 5.25V supply voltage and accepts input voltages from 2.5V to 20V. SPI interface compatible, packaged in LQFP with tin/matte contact plating. Maximum power dissipation is 143mW.
Analog Devices AD7658BSTZ-1 technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 0.7LSB |
| Height | 1.45mm |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 10.2mm |
| Max Input Voltage | 20V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 140mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 6 |
| Number of Analog Inputs | 6 |
| Number of Bits | 12 |
| Number of Channels | 6 |
| Number of Inputs | 6 |
| Packaging | Tray |
| Polarity | Bipolar |
| Power Dissipation | 143mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 250KS/s |
| Series | iCMOS® |
| Signal to Noise Ratio (SNR) | 73.5dB |
| Supply Type | Dual |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7658BSTZ-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
