Inventus Power 990456D technical specifications.
| Non-Rechargeable/Rechargeable | Rechargeable |
| Shape | Rectangular |
| Battery Type | Secondary |
| Voltage | 3.7V |
| Capacity | 1.96Ah |
| Chemistry | Lithium-Ion |
| Number of Cells | 1 |
| Average Service Life | 500Cycles |
| Charge Current | 1330mA |
| Memory Effect | No |
| Product Weight | 47.628g |
| Package Family Name | S1P |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Inventus Power 990456D to view detailed technical specifications.
No datasheet is available for this part.