
Eight-position SPST slide DIP switch featuring a latched actuator and gull wing termination for surface mounting. This component offers a 24VDC voltage rating and a 25mA current rating, with gold and nickel plated copper alloy contacts. Constructed with nylon and thermoplastic materials, it operates within a -40°C to 85°C temperature range and boasts a mechanical life of 1000 cycles.
Grayhill 97C08T technical specifications.
| Actuator Type | Slide (Standard) |
| Body Material | Nylon, Polyamide |
| Capacitance | 5pF |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Gold, Nickel |
| Height | 1.27mm |
| Lead Free | Lead Free |
| Lead/Base Style | Gull Wing |
| Material | Nylon, Thermoplastic |
| Max Current Rating | 25mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Number of Poles | 1 |
| Number of Positions | 8 |
| Number of Switches | 8 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 0.05inch |
| RoHS Compliant | Yes |
| Series | 97 |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | No |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 97C08T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
