
The 95CAP-000 is a 5.5mm square non-illuminated switch from Grayhill with a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. It is packaged in a bag and features a yellow color. The switch is part of the 95C series and is not radiation hardened.
Sign in to ask questions about the Grayhill 95CAP-000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 95CAP-000 technical specifications.
| Color | Yellow |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Packaging | Bag |
| Radiation Hardening | No |
| Series | 95C |
| Shape | Square |
| Size | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 95CAP-000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
