This BERGSTIK 4-position 2-row male pin header features gold plated contacts and a through hole mount. It is available in a bulk packaging quantity of 2000 pieces. The header has a contact mating length of 0.4 inch and a pitch of 0.1 inch. The contacts are arranged in a 2-row configuration with a row spacing of 0.1 inch. The header is not radiation hardened and is compliant with RoHS regulations.
Amphenol 95182-104HLF technical specifications.
| Color | Black |
| Contact Mating Length | 0.4inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BERGSTIK® |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 95182-104HLF to view detailed technical specifications.
No datasheet is available for this part.