
10-position, 2-row unshrouded header with 2mm pitch. Features male pin contacts made of copper alloy with gold plating, rated for 1A current and 1kV voltage. Straight orientation, through-hole mounting with solder termination. Black housing, operating temperature range of -25°C to 105°C.
Sign in to ask questions about the 3M 951210-8622-AR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 951210-8622-AR technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.173inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 4mm |
| Gender | Male |
| Housing Color | Black |
| Length | 10mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | 951 |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for 3M 951210-8622-AR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
