SMA RF Connector, Male, 12.4GHz, 50R, Straight, Gold Plated
RF SMA Connector, Male, 12.4GHz, 50R, Stainless Steel, Gold
SMA RF Connector, 12.4GHz, 50 Ohm, Male, Crimp, Straight, Gold
RF SMA Connector, Male, 12.4GHz, 50R, Gold, Crimp Solder
SMA RF Coax Connector, 12.4GHz, 50 Ohm, Crimp, ST Cable Mount, Gold
SMA RF Connector, Male, 12.4GHz, 50R, Gold Plated
Nylon Cable Gland, 3-4.3mm, PG7, Black, 100°C
SMA RF Connector, 18GHz, 50 Ohm, Straight, Cable Mount, Gold
RF SMA Connector, Male, Crimp, 12.4GHz, 50R, SS
Rear mount s/steel pushbutton switch
Power Transformer 9.5:1:1 4000VAC 9 Terminal PC Pin Thru-Hole
Pluggable Terminal Blocks 5.08MM EURO HEADER V ERT ME HT GRN AU 11C
Pluggable Terminal Blocks 5.08MM EURO HEADER R R RA HT GRN AU 11CKT
Pluggable Terminal Blocks 5.08MM EURO HEADER R A ME HT GRN AU 11CKT
Pluggable Terminal Blocks 5.08MM EURO HEADER V VERT HT GRN AU 11CKT
Snap Acting/Limit Switch, SPST, Momentary, 5mm, Wire Terminal, Bevel Plunger Actuator, Panel Mount
Screws & Fasteners 3/4 6-32 STEEL FLT
Conn SMA 0Hz to 12.4GHz 50Ohm Crimp ST Cable Mount PL Gold
SMA Male RF Connector, 0 to 18 GHz, Gold Contact, RoHS Compliant
Red Wire Connector, 18AWG, Brass Contact, Vinyl Insulation, Wire Mount