
The 95105-454HLF connector is a 54-position, 2-row through-hole connector with a maximum operating temperature of 125°C and a maximum voltage rating of 1.5kV. It features a black housing and contacts made of bronze with a tin plating. The connector has a contact mating length of 0.144inch and a pitch of 2.54mm. It is available in a bulk packaging quantity of 400 pieces.
Amphenol 95105-454HLF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.144inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 4.83mm |
| Housing Color | Black |
| Length | 68.58mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 54 |
| Number of Positions | 54 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Row Spacing | 0.1inch |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 95105-454HLF to view detailed technical specifications.
No datasheet is available for this part.
