The 95104-409HLF connector features 9 male pin contacts with a contact plating of tin and a contact material of bronze. It has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. The connector is rated for a maximum voltage of 1.5kV and is RoHS compliant. It is available in bulk packaging with 800 pieces per package.
Amphenol 95104-409HLF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.144inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 2.41mm |
| Housing Color | Black |
| Length | 22.86mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 800 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 95104-409HLF to view detailed technical specifications.
No datasheet is available for this part.