
This 3-pin male pin through hole connector features a 0.1inch pitch and is packaged in bulk quantities of 2000. The contacts are plated with tin and are suitable for solder termination. The connector is compliant with RoHS regulations and is not radiation hardened.
Amphenol 95103-403HLF technical specifications.
| Color | Black |
| Contact Mating Length | 0.531inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 95103-403HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.