Headers & Wire Housings SL Crp Hsg C SR Frnt Rbs 16Ckt
Conn Circular F 5 POS Solder Cup ST Panel Mount 5 Terminal 1 Port
SMA Female RF Connector, 50R Impedance, 0 to 18 GHz, -65°C to 165°C
Conn Circular F 5 POS Solder
Female Panel-mounted Receptacle Red
Phototransistor 55V 50mA Through Hole
Frequency Control Crystal 921.6MHz SMD/SMT 0.132x0.203x0.055inch
OSC XO 921.6MHZ LVPECL SMD
Photointerrupter Slotted Single Channel 85°C Screw Mount H21A Series
SMD Crystal Oscillator 9.216MHz 3.3V 30pF 6-Pin CSMD T/R
Cable Assembly Flat Ribbon 2.34m 28AWG IDC Connector 36 POS SKT IDT Bulk
Conn SMA Adapter 0Hz to 12.4GHz 50Ohm ST PL/F Gold Over Nickel
OSCILLATOR XO 9.216MHZ HCMOS SMD
VCXO Oscillators 92.16MHZ VCXO
Switch Reed N.O. 0.5A 100VAC 100VDC 10VA 0.4ms 100mOhm
Cap Ceramic 9.1pF 50V BP 0.1pF Pad SMD 0603 125°C T/R
Cap Ceramic 9.1pF 50V BP 0.1pF Pad SMD 0402 125°C T/R