2-Ch Gate Driver, 5A Output, 23ns Delay, 4.5-18V, MSOP
15V 400mA Boost Converter IC, 1.2MHz, 80% Eff, 2.7-6V In, 8-DSBGA
80 Pos 2.54mm Straight Header, Male, Gold, 3A, Thru-Hole
80 Pos 0.8mm Pitch SMT Header, 100V, 500mA, Gold/Tin
32-bit ARM Cortex-M3 MCU, 512KB Flash, 24MHz, LQFP, 80 I/O
80 Pos 0.8mm Pitch Receptacle, Straight, SMD, Board-to-Board Header
80 Pos Card Edge Conn, 0.8mm Pitch, Receptacle, Solder, SMD
FPGA, 1280 Cells, 104MHz, 138Kb RAM, TQFP-100, 80 I/O
80 Pos FPC Conn, 0.5mm Pitch, RA, Gold Plated Bronze
Backplane Connector, 120 Pos, 80 Sig/40 Grnd, 25Gbps, Press-Fit, Straight
1MHz PWM Controller, 30V, 1.5A, 80% Duty Cycle, 16-PDIP
80 Pos Receptacle, 2.5mm Pitch, Right Angle, Shielded, Copper/Tin
80 Pos 1.27mm Shrouded Header, Straight, Thru-Hole, 1A, 30V
80 Pos 2 Row 1.27mm Pitch Female Board Stacking Connector, Gold
24V 400mA 1MHz Boost Converter IC, 6V Max Input, 80% Eff, BGA
80 Pos 2-Row 2.54mm Pitch Male Header, Straight, Gold, Through Hole
80 Pos 2 Row RA Receptacle, 500mA, 30V, Gold/Tin, Black
80 Pos Signal Connector, Gold Plated Bronze, Through Hole, Shielded, 30V
80 Pos 2.5mm RA Press-Fit Backplane Connector, 250V, 700mA
80 Pos 0.5mm Pitch Header, 2 Row, Straight, SMT, Gold Contacts