Onsemi 7WB383BMX1TCG technical specifications.
| Halogen Free | Halogen Free |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 274mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Number of Elements | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Quiescent Current | 100nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Turn-On Delay Time | 4.8ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 7WB383BMX1TCG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.