
Five-position, SPST slide DIP switch featuring through-hole mounting with straight PC pins. Offers a 0.1-inch pitch and 2.54mm terminal pitch, with a contact current rating of 4A and a maximum DC voltage rating of 30V. Designed for 2000 electrical and mechanical cycles, with gold and nickel plated copper alloy contacts. Thermoplastic body construction, operating temperature range of -40°C to 85°C, and RoHS compliant.
Sign in to ask questions about the Grayhill 78B05T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 78B05T technical specifications.
| Actuator Length | 1.27mm |
| Actuator Type | Slide (Standard) |
| Body Material | Thermoplastic |
| Contact Current Rating | 4A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 2000Cycles |
| Lead Free | Lead Free |
| Max Current Rating | 150mA |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Number of Poles | 1 |
| Number of Positions | 5 |
| Number of Switches | 5 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 78 |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 78B05T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
