Sign in to ask questions about the Grayhill 78B05SRAT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 78B05SRAT technical specifications.
| Actuator Type | Slide (Standard) |
| Body Material | Plastic |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Gold, Nickel |
| Electrical Life | 10000Cycles |
| Lead Free | Lead Free |
| Max Current Rating | 150mA |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 5 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 78 |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 78B05SRAT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.