Sign in to ask questions about the Grayhill 78B05RAT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 78B05RAT technical specifications.
| Actuator Type | Slide (Standard) |
| Body Material | Plastic |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Gold, Nickel |
| Electrical Life | 10000Cycles |
| Max Current Rating | 150mA |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 5 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 78 |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 78B05RAT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
