The AVX TBJE477K010LBSB0023 is a solid tantalum capacitor with a capacitance of 470uF and a DC rated voltage of 10V. It operates within a temperature range of -55C to 125C and features a polarized design. The capacitor measures 4.3mm in width and 7.3mm in length, with a height of 4.1mm. It is packaged in a 7343-43 type package.
AVX TBJE477K010LBSB0023 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 470 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 4.1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.21.00.50 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for AVX TBJE477K010LBSB0023 to view detailed technical specifications.
No datasheet is available for this part.