12-Bit DDS Clock Generator 16.776MHz 1-DAC 250kS/s SSOP
16-Bit 83KS/s Serial Voltage Output DAC, ±12V/±15V Dual Supply
12V 53A 636W AC/DC Power Supply, 85-265VAC Input, 1-OUT
12-Bit 333kS/s ADC, 1LSB INL/DNL, SOIC, Parallel
16-Bit 83KS/s Serial Voltage Output DAC, ±12V/±15V, 1LSB INL
16-Bit DAC, Voltage Output, SPI, 83kS/s, 125°C
500MS/s 12-Bit Dual-Channel ADC, LFBGA, DDR/LVDS
12-Bit 8-Ch Parallel ADC, 500kS/s, TQFP
4-CH Digital Isolator, Open Drain, 10Mbps, 3.75kVrms, SOIC N
4-CH Digital Isolator, Open Drain, 10Mbps, 5kVrms, 16-Pin SOIC W
32-Bit MCU, 80MHz, 77 I/O, FLASH, AEC-Q100, 100-Pin PQFP
30W AC-DC 12V 2.5A Enclosed Panel Mount Power Supply
12V 40W DC/DC Converter, 3.3A, 3kV Isolation, Board Mount
DC/DC converter 36. . .75 VDC 12 VDC 2 W, TES 2N-4822, Traco Power
DC/DC converter 36. . .75 VDC 12 VDC 2 W, TEL 2-4822, Traco Power
Thyone-I 2.4GHz Radio Module, 2Mbps Data Rate, UART Interface
Cap Aluminum Lytic 0.1F 63V 20% (77 X 146mm) Screw Terminal 0.006 Ohm 34800mA 20000h 85°C Bulk
32-bit Cortex-M4 MCU, 120MHz, 2MB Flash, 640KB RAM, 77 I/O, Industrial
32-bit ARM Cortex-M4 MCU, 120MHz, 1MB Flash, 640KB RAM, 100-pin PQFP
32-Bit RISC MCU, 100MHz, 256KB Flash, 64KB RAM, PQFP80