Conn USB Type A RCP 4 POS Solder RA Thru-Hole 4 Terminal 1 Port Tube
Amphenol 74552-0110BLF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | GXT |
| Depth | 14mm |
| Gender | Female |
| Length | 14.5mm |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 74552-0110BLF to view detailed technical specifications.
No datasheet is available for this part.