Search Results for "712d 5 g teledyne relays"
Filters
712D-12/G
Teledyne
DPDT Relay TO-5 12V 30.77mA 390R 85°C -55°C
Datasheet
Through Hole
Active
Package/Case:
TO-5
Coil Current:
30.77mA
Coil Resistance:
390R
Coil Voltage (DC):
12V