210 Pos High Speed Backplane Conn, 10Gbps, Press-Fit, RA, Thru-Hole
210 Pos Backplane Conn, 1.9mm Pitch, Press-Fit, 10Gbps, 250V
AC/DC 65W Quad-OUT Switching Power Supply, 5V/15V/-5V/-15V, 8A/3A/1A/1A
Reed Relay 5VDC 500Ohm 0.5A SPST-NO(22x10.2x10.1)mm THT Dry
5.0 inch Premium MVA HDMI TFT LCD Module with USB-HID Resistive Touch
CUT75-522/TA AC-DC Power Supply 5V/12V/-12V 75W Open Frame
ME60 Series 60W External Medical Power Supply 12V 5A
Async SRAM 128Kbit 8Kx16 55ns 5V 84-Pin CFPAK SMT
Async SRAM 128K-bit 8Kx16 55ns 5V 84-Pin CPGA
Async SRAM 128Kbit 8Kx16 35ns 5V 84-Pin CFPAK SMT
Async SRAM 128K x 16, 35ns, 5V, 84-Pin CPGA
Red Uni-Color LED, 4-Pin, 40° Viewing Angle, Through Hole
PCM Audio Codec, 1ADC/1DAC, 64-Pin MQFP, SMT
Amber Uni-Color LED, 4-Pin, Through Hole, 70mA, 3V
Red Uni-Color LED, 4-Pin SMD, 3700mcd, 70mA
Crystal Oscillator 210MHz ±20ppm 55% 3.135V-3.465V -20°C-70°C CLLCC-6