22-bit 6.25kSPS 4-ch Delta-Sigma ADC, SPI, 5V, SSOP
SC Multimode Simplex Fiber Optic Connector, 62.5/125um
Rotary DIP Switch, SP16T, 16 Pos, 0.1A 5VDC, Thru-Hole, PC Pins
12-Bit Serial DAC, 62.5KS/s, 5V, Unipolar Voltage Output
8 Pos 5.08mm Pitch Vertical ZIF FFC/FPC Connector, 300V, 10A
WLED Driver, 7-Ch, 60mA, 40V Out, 1.25MHz, I2C, Boost, 24-WQFN
5VDC SPST-NO Power Relay, 16A, 440VAC, Through Hole
24-Bit Sigma-Delta ADC, 625kSPS, 107dB SNR, Diff Input, I2S
Duplex SC Fiber Optic Connector, 62.5/125um Multimode
24-Bit Sigma-Delta ADC, 625 kSPS, 109dB SNR, Differential, Parallel Interface
26 Pos 0.4mm Pitch Vertical Receptacle, Gold Plated Bronze, 50V
10-Bit 8-Ch ADC/4-Ch DAC, 625kS/s, SPI, 1.8-5.25V, LFCSP
660nm Fiber Optic Transceiver, 115Kbps, 5V, 62.5/125µm
Fiber Optic Transceiver, 1MBd, 600nm/660nm, 5V, -40C to 85C
12-Bit Serial DAC, 62.5KS/s, 5V, Voltage Output
22-bit Delta-Sigma ADC, 6.25kSPS, 1-Ch, SPI, SOP
4.7kR 1% 50V 4-Element Isolated Resistor Network SMD 1206
24-bit 625kS/s Delta-Sigma ADC, Differential, Serial, TQFP
12-Bit DAC, Serial, 62.5KS/s, 5V, Bipolar/Unipolar Output
22-bit 6.25kS/s 4-ch Delta-Sigma ADC, SPI, SSOP