
The BEL 5SF80 fuse is a holder mount fuse with a voltage rating of 250V AC and a current rating of 80mA. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The fuse is packaged in bulk and is not RoHS compliant due to containing lead. It has a DC cold resistance of 6.8 ohms and is approved by various regulatory bodies including UL, CSA, and VDE.
BEL 5SF80 technical specifications.
| Approvals | UL, CSA, VDE, CE, SEMKO, IMQ |
| Current Rating | 80mA |
| DC Cold Resistance | 6.8R |
| Diameter | 5.1mm |
| Lead Free | Contains Lead |
| Length | 0.787inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 5SF |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for BEL 5SF80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
