This 6-position rotary switch features a 200mA current rating and a DC rated voltage of 28V. It has a fixed index angle of 60° and is available in a single deck configuration with one pole per deck. The switch is designed for through hole, panel mount and has a gold-plated contact. The actuator length is 9.53mm and it is rated for 115V AC. The switch is a part of the 50 series from Grayhill.
Grayhill 50KP60-01B06N technical specifications.
| Actuator Length | 9.53mm |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Index Angle | 60° |
| Index Stops | Fixed |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 6 |
| Package Quantity | 1 |
| Series | 50 |
| Termination | PC Pin |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
No datasheet is available for this part.