Grayhill 50KP36-01-1-04N technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Metal |
| Contact Plating | Gold |
| Index Angle | 36° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 25000Cycles |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 4 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 50 |
| Termination | PC Pin |
| Throw Configuration | SP4T |
| Voltage Rating (AC) | 115V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 50KP36-01-1-04N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.