Switch Rotary DP3T 3 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC
Grayhill 50KM36-01-2-03N technical specifications.
| Contact Material | Metal |
| Contact Plating | Gold |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Positions | 3 |
| Termination | Solder |
| Throw Configuration | DP3T |
| RoHS | Compliant |
No datasheet is available for this part.