TE Connectivity 50KFK00001 technical specifications.
| Type | Communication Cable |
| Size | 24AWG |
| Number of Conductors | 50 |
| Conductor Material | Tin Plated Copper |
| Maximum Outer Diameter | 12.7mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 50KFK00001 to view detailed technical specifications.
No datasheet is available for this part.