TE Connectivity 50K6CG2 technical specifications.
| Type | NTC |
| Mounting | Surface Mount |
| Thermal Coefficient Range | -5 to -4.5 |
| Number of Terminals | 2 |
| Resistance Range @ 25C | 25000 to 120000Ohm |
| Sensitivity Index Range | 4100 to 4300K |
| Percentage of Resistance Tolerance Range @ 25C | ±10 to ±15% |
| Resistance @ 25C | 50000Ohm |
| Percentage of Resistance Tolerance @ 25C | ±10% |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 50K6CG2 to view detailed technical specifications.
No datasheet is available for this part.