TE Connectivity 50K6A1B technical specifications.
| Mounting | Through Hole |
| Number of Terminals | 2 |
| Product Diameter (mm) | 2.4(Max) |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Thermal Coefficient Range | -5 to -4.5 |
| Resistance Range @ 25C | 25000 to 120000Ohm |
| Sensitivity Index Range | 4100 to 4300K |
| Accuracy | ±0.5% |
| Resistance @ 25C | 50000Ohm |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8533408070 |
| Schedule B | 8533400080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for TE Connectivity 50K6A1B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.