The NTR50B6043DTRF is a 604kR chip resistor from NIC Components with a tolerance of 0.1%. It operates over a temperature range of -55°C to 155°C and is lead free. The resistor is packaged in a 2512 case and is available on tape and reel. It does not have radiation hardening and is RoHS compliant.
NIC Components NTR50B6043DTRF technical specifications.
| Package/Case | 2512 |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 604kR |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NTR50B6043DTRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.