Search Results for "484 0100a alpha 3 EMS (Manufacturing) Limited"
Filters
484-0100A
DEM Manufacturing
Die Cast Aluminum Gray Enclosure, Wall Mount, IP68, 170x101.6x77mm
Datasheet
Wall Mount
Active
Product Length (Metric) (mm):
170
Product Width (Metric) (mm):
101.6
Product Height (Metric) (mm):
77
Mounting:
Wall Mount
484-0100A
Deltron
BOX GRY 170X101.6X77
Datasheet
Volume Production
Body Material:
Aluminium
Color:
Grey
Height:
77mm
Mount:
Box