1-Ch Optocoupler, 3.75kV Isolation, 100Kbps, 25000% CTR, SMD
1-Ch 3.75kV Optocoupler, 25000% CTR, 10mA IF, PDIP-8
1-Ch Optocoupler, 3.75kV Isolation, 100Kbps, PDIP-8
1-Ch 5kV Optocoupler, 100Kbps, 25000% CTR, PDIP-8
1-Ch 3.75kV Isolation Optocoupler, 100Kbps, SMD
0603 4.7K Ohm 1% Thick Film Chip Resistor, SMD
RP-SMA Jack RA 18GHz 50 Ohm Female Solder Connector
SOCKET HOUSING, D, 9WAY
HARTING 09 14 001 4701 USB Connector, USB Type A, Receptacle, 4 Ways, Cable Mount, Right Angle
10A 100V LDO Linear Voltage Regulator, 8.2nF, SMD
60dB Attenuation 6.8nF Surface Mount Filter
Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8
Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8
Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 0.1MBps, 0.300 INCH, DIP-8
12-Contact Grey ABS Plastic Box Connector
RF SMA Connector, Female, 18GHz, 50R, Gold Plated
11 Pos Male Pin Header, 7A, 600V, IDC, White
SMA RF Connector, Male, 18GHz, 50R, Gold Plated
SOCKET HOUSING, D, 15WAY
SMA Edge Mount RF Connector, 335V, 50R Impedance, 0-18GHz