The TAZC335K010CWSB0045 is a 3.3uF solid tantalum capacitor with a 10VDC voltage rating and 10% tolerance. It features a standard ESR of 5.5 and a leakage current of 1. The capacitor has a high reliability special feature and a B failure rate. It is constructed with a flat construction and has an inward L termination style. The TAZC335K010CWSB0045 operates over a temperature range of -55 to 125 degrees Celsius and is suitable for surface mount applications.
AVX TAZC335K010CWSB0045 technical specifications.
| Capacitance | 3.3uF |
| Voltage | 10VDC |
| Tolerance | 10% |
| ESR | 5.5Ohm |
| Leakage Current | 1uA |
| Case Code | C |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Special Features | High Reliability |
| Failure Rate | B |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TAZC335K010CWSB0045 to view detailed technical specifications.
No datasheet is available for this part.