The VE-BWW-IY-F3 is a 50W DC/DC converter from Vicor, featuring a 90% efficiency and 3kV isolation voltage. It operates over a temperature range of -40°C to 85°C and is available in a full brick package with through hole mounting. This converter has one output with a voltage of 5.5V and is part of the VE-200 series. However, it is not RoHS compliant.
Vicor VE-BWW-IY-F3 technical specifications.
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 9.09A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VE-200™ (50W) |
| Voltage - Output 1 | 5.5V |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VE-BWW-IY-F3 to view detailed technical specifications.
No datasheet is available for this part.