Search Results for "3pd75av HP Development Company, L.P."
Filters
RP34L-5R-3PD(75)
Hirose
Conn Power PIN 3 POS Solder RA Thru-Hole 3 Terminal 1 Port Bag
Datasheet
Through Hole
Obsolete
Type:
Power
Gender:
PIN
Number of Contacts:
3
Termination Method:
Solder
ZPD7,5V
Diotec
ZPD7,5V
Datasheet
Unknown
Impedance:
4R
Max Operating Temperature:
175°C
Min Operating Temperature:
-50°C
Zener Voltage:
7.5V