TWEEZER POINTED FINE 2C 4.53
Discrete Wire Housing Connectors
PCB headers, nominal current 12 A, rated voltage (III/2) 320 V, number of positions 7, pitch 5.08 mm, color green, contact surface Gold, mounting Wave soldering
IC-24W BTL AUDIO AMP
LEAF HINGES
CONN BARRIER STRIP 3CIRC 0.375
Headers & Wire Housings 3P M PIN HEADER CRIMPING SOCKET
TWEEZER FLAT ROUNDED 2A 4.53
GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
BUD INDUSTRIES AB-1851 MOUNTING BRACKET 19IN RACK EQUIPMENT STEEL
Nose Assembly, -10 Gp Pull-In Offset
TWEEZER ROUNDED 2AB 4.53
Switch Safety Interlock N.O./N.C. DPST/SPST/3PST Key 1.5A 120VAC 125VDC Screw Mount Conduit 1000000Cycles
25 Pos Red PBT Wire Housing, Crimp, ST, Free Hanging
Contact PIN Crimp ST Cable Mount Automotive T/R
25 Pos Wire Housing, PBT, Yellow, Straight, Signal
Conn Housing PL 25 POS ST