Search Results for "34051 w0062 wixroyd international"
Filters
87152-34051-01
Aces Electronics
Conn FPC Connector F 34 POS 0.5mm Solder RA SMD
Datasheet
Surface Mount
Unconfirmed
Type:
FPC Connector
Contact Gender:
F
Number of Contacts:
34
Terminal Pitch:
0.5
mm
87152-34051
Aces Electronics
Conn FPC Connector F 34 POS 0.5mm Solder RA SMD
Datasheet
Surface Mount
Unconfirmed
Type:
FPC Connector
Contact Gender:
F
Number of Contacts:
34
Terminal Pitch:
0.5
mm