This card edge connector from Edac features 60 positions in a 2-row configuration, with a green color and nickel, tin contact material. The connector is plated with gold and is lead free, meeting RoHS compliance standards. It can operate between -40°C and 105°C and is suitable for through-hole mounting.
Sign in to ask questions about the Edac 305-060-520-202 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Edac 305-060-520-202 technical specifications.
| Color | Green |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 305 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Edac 305-060-520-202 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.