Switch Toggle N.O./N.C. SPDT Round Lever Solder 4A 28VDC Panel Mount with Threads
Honeywell 25ET22-T technical specifications.
| Pole Throw Configuration | SPDT |
| Switch Configuration | N.O./N.C. |
| Max Current Rating | 4@28VDCA |
| Max DC Voltage Rating | 28V |
| Actuator Style | Round Lever |
| Termination Style | Solder |
| Mounting | Panel Mount with Threads |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.