MCX RF Coax Connector, 6GHz, 50R, Crimp, Straight, Gold
Nylon Standoff M3 Male/Female 10mm Hex 5mm OD
2-Contact Right-Angle Surface Mount Socket Strip
21-Contact Right-Angle SIP Socket Strip, 1.27mm Pitch, 150VDC, 1A
Conn SIP Socket Strip SKT 3 POS 1.27mm Solder RA SMD T/R
Conn SIP Socket Strip SKT 6 POS 1.27mm Solder RA SMD T/R
5-Contact Right Angle Surface Mount Socket Strip, 1.27mm Pitch, 150VDC, 1A
Conn Socket Strip SKT 50 POS 1.27mm Solder RA SMD Card Box
6-Contact SIP Socket Strip, 1.27mm Pitch, 150VDC, 1A, -55°C to 125°C
Board Connector, 35 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
Board Connector, 17 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
Coil Type = DC / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Width mm = 6.2 / Coil Voltage - DC V = 24 / Series = Miro / Length mm = 78 / Height mm = 65 / Switching Voltage - DC V = 48 / Switching Current A = 2
14-Contact SKT Socket Strip, 1.27mm Pitch, 150VDC, 100VAC, -55°C to 125°C
DPST Rectangular Button Panel Mount Switch 240VAC 16A 10000Hrs
12-Contact Socket Strip, SKT, 1.27mm Pitch, 150VDC, 1A, Surface Mount
Switch Push Button OFF ON DPST Rectangular Button 16A 240VAC 1491.4VA Quick Connect Panel Mount
Conn Socket Strip SKT 4 POS 1.27mm Solder RA SMD T/R
DPST Rectangular Button Switch, 16A @ 240VAC, cULus/UL, Panel Mount
10-Contact Socket Strip Header, SKT, 1.27mm Pitch, 150VDC, 1A