Search Results for "251r15s1r0dv4e johanson Lision Technology"
Filters
251R15S1R0DV4E
Johanson
Cap Ceramic 1pF 250V C0G 0.5pF Pad SMD 0805 125°C Ultra Low ESR T/R
Datasheet
0805
Active
Max Operating Temperature:
125
Number of Terminals:
2
Min Operating Temperature:
-55
Manufacturer Series:
S