The 24LT180U PTC resettable fuse from Littelfuse features a maximum operating temperature of 85°C and a maximum current rating of 100A. It has a trip current of 3.8A and a time to trip of 2.9 seconds. The fuse is available in a bulk packaging quantity of 500 units and is compliant with RoHS regulations. The device is suitable for use in overcurrent protection applications and is part of the POLY-FUSE LT series. It is available in an axial leaded package type.
Sign in to ask questions about the Littelfuse 24LT180U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 24LT180U technical specifications.
| Hold Current | 1.8A |
| Lead Free | Lead Free |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 120mR |
| RoHS Compliant | Yes |
| Series | POLY-FUSE®, LT |
| Termination | Axial |
| Time to Trip | 2.9s |
| Trip Current | 3.8A |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 24LT180U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.