Quad‑core Cortex‑A53 SoC, Adreno 702 GPU, 1080p H.264/H.265, dual ISP, USB 3.1
Gas Discharge Tubes 300VDC 10kADC 10AAC 1pF Axial Thru-Hole Automotive
Bent Soldering Tip 30° Bend R0.2mm x 3.5mm x 12.0mm
Soldering Iron Full Conversion Kit with Handpiece and FH-200 Stand
FM-2027 Handpiece Only (Connector Assembly), 24V 70W for Soldering Stations
Bourns 2027-30-A 2-Pin 15% 20kA Peak Pulse Current Protection IC
Bourns 2027 Series 2-Pole 15% Tolerance SMD/SMT Circuit Protector
2027 Series 2-Pole 15% Tolerance SMD/SMT Circuit Protector
GDT 300V 10KA 2 POLE TH
2-Pole Axial Through Hole Protection IC, 15% Tolerance, 20kA Peak Pulse Current
2-Pole Gas Discharge Tubes Sparkover100V/s 300V 2 Pole
Surge Protection Circuit,
Radial 2-Pole 15% Tolerance Protection IC
IC TELECOM, SURGE PROTECTION CIRCUIT, DSS2, ROHS COMPLIANT PACKAGE-2, Telecom Protection Circuit
Bourns 2027 Series 2-Pin Axial Through Hole Diode 30V 15% 20kA
Surge Protection Circuit, ROHS COMPLIANT PACKAGE-2
RF Switch, SPDT, GaAs, DC - 26.5 GHz, 2.5 dB IL, 30 dB ISO, DIE